CSX750FJC40.000000MTR vs CSX-750FJC40000000B feature comparison

CSX750FJC40.000000MTR Citizen Finedevice Co Ltd

Buy Now Datasheet

CSX-750FJC40000000B Telcona AG

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer CITIZEN FINEDEVICE CO LTD TELCONA AG
Package Description DILCC4,.2,200
Reach Compliance Code compliant compliant
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 100%
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Max 80 MHz
Operating Frequency-Min 40 MHz
Operating Frequency-Nom 40 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS
Output Load 30 pF
Package Body Material CERAMIC
Package Equivalence Code DILCC4,.2,200
Physical Dimension 7.0mm x 5.0mm x 1.6mm
Qualification Status Not Qualified
Rise Time-Max 6 ns
Supply Current-Max 25 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Technology CMOS
Base Number Matches 1 2

Compare CSX750FJC40.000000MTR with alternatives