CS5203-1GDPR3 vs EZ1587ITT feature comparison

CS5203-1GDPR3 onsemi

Buy Now Datasheet

EZ1587ITT Semtech Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ON SEMICONDUCTOR SEMTECH CORP
Part Package Code D2PAK SFM
Package Description TO-263, SMSIP3H,.55TB TO-220, SIP3,.1TB
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.4 V
Dropout Voltage1-Nom 1.15 V 1.2 V
Input-Output Voltage Differential-Max 5.75 V
Input-Output Voltage Differential-Min 2 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e3
Length 10.18 mm
Line Regulation-Max (%/V) 0.053 0.047
Load Regulation-Max(%) 0.4% 0.4%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 5.5 V 5.7 V
Output Voltage1-Min 1.25 V 1.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 TO-220
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TR BULK
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Width 8.405 mm
Base Number Matches 1 1
Pbfree Code No
Operating Temperature TJ-Min -40 °C

Compare CS5203-1GDPR3 with alternatives

Compare EZ1587ITT with alternatives