CS218-35M vs S4035W feature comparison

CS218-35M Central Semiconductor Corp

Buy Now Datasheet

S4035W Teccor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP TECCOR ELECTRONICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 50 mA 40 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 75 mA 50 mA
JEDEC-95 Code TO-218
JESD-30 Code R-PSFM-T3 R-PSFM-D3
JESD-609 Code e0 e0
Non-Repetitive Pk On-state Cur 400 A 500 A
Number of Elements 1 1
Number of Terminals 3 3
On-state Current-Max 35000 A 35000 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 35 A 35 A
Repetitive Peak Off-state Voltage 600 V 400 V
Repetitive Peak Reverse Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE SOLDER LUG
Terminal Position SINGLE SINGLE
Trigger Device Type SCR SCR
Base Number Matches 1 2
Part Package Code TO-218
Package Description FLANGE MOUNT, R-PSFM-D3
Pin Count 3
Circuit Commutated Turn-off Time-Nom 35 µs
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
Leakage Current-Max 1 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Repetitive Peak Off-state Leakage Current-Max 10 µA

Compare CS218-35M with alternatives

Compare S4035W with alternatives