CS218-35M
vs
S6055W
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
TECCOR ELECTRONICS INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
50 mA
40 mA
DC Gate Trigger Voltage-Max
1.5 V
1.5 V
Holding Current-Max
75 mA
60 mA
JEDEC-95 Code
TO-218
JESD-30 Code
R-PSFM-T3
R-PSFM-D3
JESD-609 Code
e0
Non-Repetitive Pk On-state Cur
400 A
650 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
35000 A
55000 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
35 A
55 A
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
SOLDER LUG
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
1
3
Part Package Code
TO-218X
Package Description
FLANGE MOUNT, R-PSFM-D3
Pin Count
3
Additional Feature
HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom
35 µs
Critical Rate of Rise of Off-State Voltage-Min
395 V/us
Leakage Current-Max
1 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Repetitive Peak Off-state Leakage Current-Max
10 µA
Compare CS218-35M with alternatives
Compare S6055W with alternatives