S4035W
vs
S1055M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TECCOR ELECTRONICS INC
LITTELFUSE INC
Part Package Code
TO-218
Package Description
FLANGE MOUNT, R-PSFM-D3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Case Connection
ANODE
ANODE
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
DC Gate Trigger Current-Max
40 mA
40 mA
DC Gate Trigger Voltage-Max
1.5 V
Holding Current-Max
50 mA
JESD-30 Code
R-PSFM-D3
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
1 mA
Non-Repetitive Pk On-state Cur
500 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
35000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
35 A
55 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
400 V
100 V
Repetitive Peak Reverse Voltage
400 V
100 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
JEDEC-95 Code
TO-218AC
Compare S4035W with alternatives
Compare S1055M with alternatives