CS-5206-3DP3
vs
CS5206-3GDP3
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
ONSEMI
Package Description
, SMSIP3H,.55TB
D2PAK-3
Reach Compliance Code
unknown
not_compliant
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
1.4 V
1.4 V
Dropout Voltage1-Nom
1.3 V
1.3 V
Input Voltage Absolute-Max
17 V
17 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e0
e0
Line Regulation-Max
0.0066%
0.0066%
Load Regulation-Max
0.0132%
0.0132%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Current1-Max
6 A
6 A
Output Voltage1-Max
3.366 V
3.366 V
Output Voltage1-Min
3.234 V
3.234 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
1
Part Package Code
D2PAK
Pin Count
3
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Input Voltage-Max
10 V
Length
10.18 mm
Moisture Sensitivity Level
2
Operating Temperature TJ-Max
150 °C
Peak Reflow Temperature (Cel)
235
Seated Height-Max
4.67 mm
Width
8.405 mm
Compare CS-5206-3DP3 with alternatives
Compare CS5206-3GDP3 with alternatives