CS-5206-3DP3
vs
LT1083CK-12
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CHERRY SEMICONDUCTOR CORP
SEMTECH CORP
Package Description
, SMSIP3H,.55TB
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
Adjustability
FIXED
Dropout Voltage1-Max
1.4 V
1.5 V
Dropout Voltage1-Nom
1.3 V
1.3 V
Input Voltage Absolute-Max
17 V
JESD-30 Code
R-PSSO-G3
O-MBFM-P2
JESD-609 Code
e0
Line Regulation-Max
0.0066%
Load Regulation-Max
0.0132%
0.048%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current1-Max
6 A
7.5 A
Output Voltage1-Max
3.366 V
12.24 V
Output Voltage1-Min
3.234 V
11.76 V
Output Voltage1-Nom
3.3 V
12 V
Package Body Material
PLASTIC/EPOXY
METAL
Package Code
SOP
TO-3
Package Equivalence Code
SMSIP3H,.55TB
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
BOTTOM
Voltage Tolerance-Max
2%
2%
Base Number Matches
1
2
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Compare CS-5206-3DP3 with alternatives
Compare LT1083CK-12 with alternatives