CS-5206-3DP3 vs LX8630-33CP feature comparison

CS-5206-3DP3 Cherry Semiconductor Corporation

Buy Now Datasheet

LX8630-33CP Linfinity Microelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CHERRY SEMICONDUCTOR CORP LINFINITY MICROELECTRONICS
Package Description , SMSIP3H,.55TB PLASTIC, TO-220, 5 PIN
Reach Compliance Code unknown unknown
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 0.6 V
Dropout Voltage1-Nom 1.3 V 0.4 V
Input Voltage Absolute-Max 17 V 6.5 V
JESD-30 Code R-PSSO-G3 R-PSFM-T3
JESD-609 Code e0 e0
Line Regulation-Max 0.0066% 0.008%
Load Regulation-Max 0.0132% 0.04%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Current1-Max 6 A 3 A
Output Voltage1-Max 3.366 V 3.38 V
Output Voltage1-Min 3.234 V 3.22 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SFM
Package Equivalence Code SMSIP3H,.55TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount YES NO
Technology BIPOLAR BICMOS
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 3%
Base Number Matches 1 2
Input Voltage-Max 5.5 V
Input Voltage-Min 3 V
Operating Temperature TJ-Max 150 °C

Compare CS-5206-3DP3 with alternatives