CS5206-3GDP3 vs LX8117-33CDT feature comparison

CS5206-3GDP3 Rochester Electronics LLC

Buy Now Datasheet

LX8117-33CDT Linfinity Microelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC LINFINITY MICROELECTRONICS
Part Package Code D2PAK
Package Description TO-263, PLASTIC, TO-252, 3 PIN
Pin Count 3
Reach Compliance Code unknown unknown
Dropout Voltage1-Max 1.4 V 1.2 V
Input Voltage-Max 10 V 12 V
JESD-30 Code R-PSSO-G3 R-PSSO-G2
JESD-609 Code e0 e0
Length 10.18 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 150 °C 125 °C
Output Current1-Max 6 A 0.8 A
Output Voltage1-Max 3.366 V 3.365 V
Output Voltage1-Min 3.234 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-263 SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 4.67 mm
Surface Mount YES YES
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.405 mm
Base Number Matches 3 2
Adjustability FIXED
Dropout Voltage1-Nom 1.2 V
Input Voltage Absolute-Max 15 V
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Number of Outputs 1
Operating Temperature TJ-Min
Package Equivalence Code SMSIP3H,.55TB
Technology BIPOLAR
Voltage Tolerance-Max 2%