CR82C37A
vs
Z84C1008PSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
ZILOG INC
Package Description
,
DIP, DIP40,.6
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
16
16
Bus Compatibility
80C86; 80C88; 8088; 8085; 8086; Z80; NSC800; 80186
Z80
Clock Frequency-Max
8 MHz
8 MHz
External Data Bus Width
8
8
JESD-30 Code
S-CQCC-N44
R-PDIP-T40
Number of DMA Channels
4
1
Number of Terminals
44
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
16 mA
35 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Position
QUAD
DUAL
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
2
1
Rohs Code
No
Part Package Code
DIP
Pin Count
40
JESD-609 Code
e0
Length
52.325 mm
Package Equivalence Code
DIP40,.6
Peak Reflow Temperature (Cel)
240
Seated Height-Max
4.96 mm
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare CR82C37A with alternatives
Compare Z84C1008PSC with alternatives