Z84C1008PSC vs IP82C237-12 feature comparison

Z84C1008PSC IXYS Corporation

Buy Now Datasheet

IP82C237-12 Harris Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP HARRIS SEMICONDUCTOR
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PDIP-T40 R-PDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP40,.6 DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA 25 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 2
Package Description DIP, DIP40,.6
Address Bus Width 16
Bus Compatibility 80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max 12.5 MHz
External Data Bus Width 8
JESD-609 Code e0
Number of DMA Channels 4
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Finish TIN LEAD

Compare IP82C237-12 with alternatives