Z84C1008PSC vs Z84C1008DSE feature comparison

Z84C1008PSC IXYS Corporation

Buy Now Datasheet

Z84C1008DSE Zilog Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer IXYS CORP ZILOG INC
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
JESD-30 Code R-PDIP-T40 R-GDIP-T40
Number of Terminals 40 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 35 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 2 1
Part Package Code DIP
Package Description DIP,
Pin Count 40
Address Bus Width 16
Bus Compatibility Z80
Clock Frequency-Max 8 MHz
External Data Bus Width 8
Number of DMA Channels 1
Seated Height-Max 7.366 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Width 15.24 mm

Compare Z84C1008DSE with alternatives