CPT30050
vs
BYS93-50
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
EUPEC GMBH & CO KG
Package Description
POWERMOD-2
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS
Application
EFFICIENCY
POWER
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XUFM-X2
R-XUFM-X2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2000 A
1900 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
300 A
300 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Case Connection
CATHODE
Forward Voltage-Max (VF)
0.86 V
Operating Temperature-Max
175 °C
Reverse Current-Max
10000 µA
Compare CPT30050 with alternatives
Compare BYS93-50 with alternatives