BYS93-50
vs
303CNQ080
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
COORS COMPONENTS INC
SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.86 V
1.09 V
Non-rep Pk Forward Current-Max
1900 A
3000 A
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
300 A
Rep Pk Reverse Voltage-Max
50 V
80 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
6
Rohs Code
Yes
Package Description
LEAD FREE, PLASTIC, PRM4, 2 PIN
Additional Feature
FREE WHEELING DIODE
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PUFM-X2
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
4500 µA
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED