BYS93-50
vs
303CNQ080-G
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
COORS COMPONENTS INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Application
GENERAL PURPOSE
GENERAL PURPOSE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.86 V
Non-rep Pk Forward Current-Max
1900 A
3000 A
Operating Temperature-Max
175 °C
175 °C
Output Current-Max
300 A
150 A
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
R-PUFM-X2
Pin Count
2
Manufacturer Package Code
PRM4
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
JESD-30 Code
R-PUFM-X2
Moisture Sensitivity Level
1
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Compare 303CNQ080-G with alternatives