CN2B2TTDD1002F
vs
742C083224J
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
CTS CORP
Package Description
, 1210
CHIP
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Element Power Dissipation
0.125 W
0.063 W
First Element Resistance
10000 Ω
220000 Ω
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Network Type
ISOLATED
ISOLATED
Number of Elements
1
1
Number of Functions
2
4
Number of Terminals
4
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PAPER, 10 INCH
TR, PLASTIC, 7 INCH
Rated Temperature
70 °C
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
ARRAY/NETWORK RESISTOR
Size Code
1210
0612
Surface Mount
YES
YES
Temperature Coefficient
200 ppm/°C
200 ppm/°C
Terminal Finish
Tin (Sn)
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
5%
Working Voltage
200 V
50 V
Base Number Matches
1
1
HTS Code
8533.21.00.20
Construction
Chip
Manufacturer Series
742
Package Height
0.6 mm
Package Length
3.2 mm
Package Width
1.6 mm
Rated Power Dissipation (P)
0.252 W
Resistance
220000 Ω
Series
742C083(GJ TOL)
Technology
METAL GLAZE/THICK FILM
Compare CN2B2TTDD1002F with alternatives
Compare 742C083224J with alternatives