CN2B2TTDD1002F vs CN2A2TDD6191F feature comparison

CN2B2TTDD1002F KOA Speer Electronics Inc

Buy Now Datasheet

CN2A2TDD6191F KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
, 1210 CHIP
compliant compliant
EAR99 EAR99
0.125 W 0.1 W
10000 Ω 6190 Ω
e3 e0
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
2 2
4 4
125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, PAPER, 10 INCH TR, PUNCHED PAPER, 10 INCH
70 °C 70 °C
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
1210 0810
YES YES
200 ppm/°C 100 ppm/°C
Tin (Sn) Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
1% 1%
200 V 100 V
1 1
No
METAL GLAZE/THICK FILM

Compare CN2B2TTDD1002F with alternatives

Compare CN2A2TDD6191F with alternatives