742C083224J vs 742C083224JP feature comparison

742C083224J CTS Corporation

Buy Now Datasheet

742C083224JP CTS Corporation

Buy Now Datasheet
No Yes
Obsolete Active
CTS CORP CTS CORP
CHIP CHIP, ROHS COMPLIANT
not_compliant compliant
EAR99 EAR99
8533.21.00.20 8533.21.00.20
Chip Rectangular
0.063 W 0.063 W
220000 Ω 220000 Ω
e0 e3
742
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
4 4
8 8
125 °C 125 °C
-55 °C -55 °C
0.6 mm 0.525 mm
3.2 mm 1.6 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.6 mm 3.2 mm
TR, PLASTIC, 7 INCH TR, PAPER, 7 INCH
0.252 W 0.252 W
70 °C 70 °C
220000 Ω 220000 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
742C083(GJ TOL)
0612 0612
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
5% 5%
50 V 50 V
1 1
Yes
27 Weeks
CTS
AEC-Q200
220000 Ω

Compare 742C083224J with alternatives

Compare 742C083224JP with alternatives