742C083224J vs CN1J2T1052F feature comparison

742C083224J CTS Corporation

Buy Now Datasheet

CN1J2T1052F KOA Speer Electronics Inc

Buy Now Datasheet
No No
Obsolete Obsolete
CTS CORP KOA SPEER ELECTRONICS INC
CHIP ,
not_compliant compliant
EAR99 EAR99
8533.21.00.20
Chip
0.063 W 0.063 W
220000 Ω 10500 Ω
e0 e0
742 CN
SURFACE MOUNT SURFACE MOUNT
ISOLATED ISOLATED
1 1
4 2
8 4
125 °C
-55 °C -55 °C
0.6 mm
3.2 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT
1.6 mm
TR, PLASTIC, 7 INCH TR, PUNCHED PAPER, 7 INCH
0.252 W
70 °C 70 °C
220000 Ω
ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
742C083(GJ TOL)
0612
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 100 ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
5% 1%
50 V 50 V
1 1

Compare 742C083224J with alternatives

Compare CN1J2T1052F with alternatives