CMZ5952BPTIN/LEAD
vs
CMZ5952BPTR13TIN/LEAD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
1
Terminal Finish
TIN LEAD
Tin/Lead (Sn80Pb20)
Base Number Matches
1
1
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
450 Ω
JESD-30 Code
R-PDSO-C2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Reference Voltage-Nom
130 V
Surface Mount
YES
Terminal Form
C BEND
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
2.9 mA
Compare CMZ5952BPTIN/LEAD with alternatives
Compare CMZ5952BPTR13TIN/LEAD with alternatives