CMZ5952BPTR13TIN/LEAD
vs
CMZ5952BPBFREE#N/A
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
450 Ω
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
0.5 W
Reference Voltage-Nom
130 V
130 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.9 mA
2.9 mA
Base Number Matches
1
1
Package Description
R-PDSO-C2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Technology
ZENER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare CMZ5952BPTR13TIN/LEAD with alternatives
Compare CMZ5952BPBFREE#N/A with alternatives