CMZ5952BPTR13TIN/LEAD
vs
CMZ5952BTR13
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
450 Ω
450 Ω
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
0.9 W
Reference Voltage-Nom
130 V
130 V
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn80Pb20)
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Voltage Tol-Max
5%
5%
Working Test Current
2.9 mA
2.9 mA
Base Number Matches
1
1
Pbfree Code
No
Package Description
SMA, 2 PIN
Pin Count
2
Additional Feature
HIGH RELIABILITY
Diode Element Material
SILICON
Operating Temperature-Min
-65 °C
Qualification Status
Not Qualified
Technology
ZENER
Compare CMZ5952BPTR13TIN/LEAD with alternatives
Compare CMZ5952BTR13 with alternatives