CMZ5952BPTIN/LEAD vs CMZ5952BBKTIN/LEAD feature comparison

CMZ5952BPTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet

CMZ5952BBKTIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer CENTRAL SEMICONDUCTOR CORP CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD
Base Number Matches 1 1
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 450 Ω
JESD-30 Code R-PDSO-C2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 1.5 W
Reference Voltage-Nom 130 V
Surface Mount YES
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 2.9 mA

Compare CMZ5952BPTIN/LEAD with alternatives

Compare CMZ5952BBKTIN/LEAD with alternatives