CM30TF-12H vs MG30J6ES50 feature comparison

CM30TF-12H Mitsubishi Electric

Buy Now Datasheet

MG30J6ES50 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TOSHIBA CORP
Package Description FLANGE MOUNT, R-XUFM-D17 FLANGE MOUNT, R-XUFM-D21
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature SUPER FAST RECOVERY HIGH SPEED
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-D17 R-XUFM-D21
Number of Elements 6 6
Number of Terminals 17 21
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W 100 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application MOTOR CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 200 ns 550 ns
Turn-on Time-Nom (ton) 120 ns 500 ns
VCEsat-Max 2.8 V 2.7 V
Base Number Matches 1 1
Pin Count 21
HTS Code 8541.29.00.95
Fall Time-Max (tf) 360 ns
Gate-Emitter Thr Voltage-Max 8 V
Power Dissipation Ambient-Max 100 W

Compare CM30TF-12H with alternatives

Compare MG30J6ES50 with alternatives