CM30TF-12H
vs
6MBI30FA-060
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
COLLMER SEMICONDUCTOR INC
Package Description
FLANGE MOUNT, R-XUFM-D17
FLANGE MOUNT, R-XUFM-X11
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
SUPER FAST RECOVERY
LOW SATURATION VOLTAGE
Case Connection
ISOLATED
Collector Current-Max (IC)
30 A
30 A
Collector-Emitter Voltage-Max
600 V
600 V
Configuration
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-XUFM-D17
R-XUFM-X11
Number of Elements
6
6
Number of Terminals
17
11
Operating Temperature-Max
150 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
200 ns
1500 ns
Turn-on Time-Nom (ton)
120 ns
1500 ns
VCEsat-Max
2.8 V
Base Number Matches
2
1
Pin Count
11
Compare CM30TF-12H with alternatives
Compare 6MBI30FA-060 with alternatives