MG30J6ES50 vs MWI30-06A7 feature comparison

MG30J6ES50 Toshiba America Electronic Components

Buy Now Datasheet

MWI30-06A7 IXYS Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TOSHIBA CORP IXYS CORP
Package Description FLANGE MOUNT, R-XUFM-D21 SIXPACK-17
Pin Count 21 17
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH SPEED
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 30 A 45 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 360 ns
Gate-Emitter Thr Voltage-Max 8 V
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-XUFM-D21 R-XUFM-X11
Number of Elements 6 6
Number of Terminals 21 11
Operating Temperature-Max 150 °C 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 100 W
Power Dissipation-Max (Abs) 100 W 140 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application MOTOR CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 550 ns 310 ns
Turn-on Time-Nom (ton) 500 ns 100 ns
VCEsat-Max 2.7 V 2.4 V
Base Number Matches 1 2
JESD-609 Code e3
Reference Standard UL RECOGNIZED
Terminal Finish MATTE TIN OVER NICKEL

Compare MG30J6ES50 with alternatives