CM30TF-12H vs 6MBI30F-060 feature comparison

CM30TF-12H Powerex Power Semiconductors

Buy Now Datasheet

6MBI30F-060 Fuji Electric Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer POWEREX INC COLLMER SEMICONDUCTOR INC
Package Description FLANGE MOUNT, R-XUFM-D17 FLANGE MOUNT, R-XUFM-X17
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection ISOLATED
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 600 V 600 V
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-XUFM-D17 R-XUFM-X17
Number of Elements 6 6
Number of Terminals 17 17
Operating Temperature-Max 150 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form SOLDER LUG UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application MOTOR CONTROL
Transistor Element Material SILICON SILICON
VCEsat-Max 2.8 V
Base Number Matches 2 1
Pin Count 17
Additional Feature LOW SATURATION VOLTAGE
Turn-off Time-Nom (toff) 1500 ns
Turn-on Time-Nom (ton) 800 ns

Compare CM30TF-12H with alternatives

Compare 6MBI30F-060 with alternatives