CM30TF-12H
vs
MG25J6ES1
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MITSUBISHI ELECTRIC CORP
|
TOSHIBA CORP
|
Package Description |
FLANGE MOUNT, R-XUFM-D17
|
FLANGE MOUNT, R-PUFM-D17
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
SUPER FAST RECOVERY
|
|
Case Connection |
ISOLATED
|
ISOLATED
|
Collector Current-Max (IC) |
30 A
|
25 A
|
Collector-Emitter Voltage-Max |
600 V
|
600 V
|
Configuration |
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
|
BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
|
Gate-Emitter Voltage-Max |
20 V
|
|
JESD-30 Code |
R-XUFM-D17
|
R-PUFM-D17
|
Number of Elements |
6
|
6
|
Number of Terminals |
17
|
17
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
150 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
SOLDER LUG
|
Terminal Position |
UPPER
|
UPPER
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Application |
MOTOR CONTROL
|
MOTOR CONTROL
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Nom (toff) |
200 ns
|
500 ns
|
Turn-on Time-Nom (ton) |
120 ns
|
400 ns
|
VCEsat-Max |
2.8 V
|
|
Base Number Matches |
1
|
1
|
Pin Count |
|
17
|
|
|
|
Compare CM30TF-12H with alternatives
Compare MG25J6ES1 with alternatives