CM04RC09T
vs
CM12RA02
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TAIYO YUDEN CO LTD
|
TAIYO YUDEN CO LTD
|
Package Description |
ROHS COMPLIANT, SMD, 4 PIN
|
ROHS COMPLIANT PACKAGE-4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Additional Feature |
IMPEDANCE AT 200 MHZ
|
IMPEDANCE 80 MHZ
|
DC Resistance-Max |
0.03 Ω
|
0.04 Ω
|
Filter Type |
DATA LINE FILTER
|
DATA LINE FILTER
|
Height |
4.4 mm
|
15.5 mm
|
Insulation Resistance-Min |
100 MΩ
|
100 MΩ
|
Length |
6 mm
|
15.5 mm
|
Mounting Type |
SURFACE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
2
|
2
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Output Impedance |
270 OHM Ω
|
2000 OHM Ω
|
Packing Method |
TAPE AND REEL
|
BULK
|
Rated Current |
3 A
|
3 A
|
Rated Voltage |
50 V
|
50 V
|
Width |
5.2 mm
|
7 mm
|
Base Number Matches |
2
|
1
|
Inductance |
|
10 µH
|
|
|
|
Compare CM04RC09T with alternatives
Compare CM12RA02 with alternatives