CM12RA02 vs PLT08CN0R53R0T0M feature comparison

CM12RA02 TAIYO YUDEN

Buy Now Datasheet

PLT08CN0R53R0T0M Murata Manufacturing Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIYO YUDEN CO LTD MURATA MANUFACTURING CO LTD
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Additional Feature IMPEDANCE 80 MHZ CASE TYPE STRUCTURE; TROIDAL TYPE WINDING MODE
DC Resistance-Max 0.04 Ω
Filter Type DATA LINE FILTER DATA LINE FILTER
Height 15.5 mm 12 mm
Inductance 10 µH 0.5 µH
Insulation Resistance-Min 100 MΩ
Length 15.5 mm 12.5 mm
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 2 2
Number of Terminals 4
Operating Temperature-Max 105 °C 60 °C
Operating Temperature-Min -25 °C -25 °C
Output Impedance 2000 OHM Ω
Packing Method BULK MAGAZINE PACK
Rated Current 3 A 3 A
Rated Voltage 50 V 50 V
Width 7 mm 10 mm
Base Number Matches 1 1

Compare CM12RA02 with alternatives

Compare PLT08CN0R53R0T0M with alternatives