CM12RA02
vs
9565R-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
API DELEVAN
Package Description
ROHS COMPLIANT PACKAGE-4
ROHS COMPLIANT PACKAGE
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
IMPEDANCE 80 MHZ
DC Resistance-Max
0.04 Ω
0.02 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
15.5 mm
Inductance
10 µH
7 µH
Insulation Resistance-Min
100 MΩ
10 MΩ
Length
15.5 mm
Mounting Type
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Functions
2
2
Number of Terminals
4
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
Output Impedance
2000 OHM Ω
760 OHM Ω
Packing Method
BULK
BULK
Rated Current
3 A
3 A
Rated Voltage
50 V
50 V
Width
7 mm
Base Number Matches
1
1
JESD-609 Code
e3
Terminal Finish
Tin (Sn)
Compare CM12RA02 with alternatives
Compare 9565R-3 with alternatives