CM04RC09T
vs
PLT09HN2003R0P1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
MURATA MANUFACTURING CO LTD
Package Description
ROHS COMPLIANT, SMD, 4 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Additional Feature
IMPEDANCE AT 200 MHZ
COMMON MODE CHOKE
DC Resistance-Max
0.03 Ω
Filter Type
DATA LINE FILTER
DATA LINE FILTER
Height
4.4 mm
8 mm
Insulation Resistance-Min
100 MΩ
Length
6 mm
14 mm
Mounting Type
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Functions
2
2
Number of Terminals
4
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-25 °C
-40 °C
Output Impedance
270 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
3 A
3 A
Rated Voltage
50 V
50 V
Width
5.2 mm
13 mm
Base Number Matches
1
1
Inductance
20 µH
JESD-609 Code
e3
Terminal Finish
TIN
Compare CM04RC09T with alternatives
Compare PLT09HN2003R0P1 with alternatives