CLC440AJE-TR13 vs CLC446AJE-TR13 feature comparison

CLC440AJE-TR13 Comlinear Corporation

Buy Now Datasheet

CLC446AJE-TR13 Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 40 µA
Common-mode Reject Ratio-Nom 80 dB 50 dB
Input Offset Voltage-Max 3500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1500 V/us 2600 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Unity Gain BW-Nom 230000
Base Number Matches 3 4

Compare CLC440AJE-TR13 with alternatives

Compare CLC446AJE-TR13 with alternatives