CLC440AJE-TR13 vs CLC446AJE feature comparison

CLC440AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet

CLC446AJE Texas Instruments

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 40 µA
Bias Current-Max (IIB) @25C 30 µA
Common-mode Reject Ratio-Nom 60 dB
Frequency Compensation YES
Input Offset Voltage-Max 4000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0
Length 4.9 mm 9.817 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Min 600 V/us
Slew Rate-Nom 1500 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 230000
Wideband YES
Width 3.9 mm 7.62 mm
Base Number Matches 3 4

Compare CLC440AJE-TR13 with alternatives

Compare CLC446AJE with alternatives