CLC440AJE-TR13 vs CLC440MDC feature comparison

CLC440AJE-TR13 Comlinear Corporation

Buy Now Datasheet

CLC440MDC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 40 µA 30 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 3500 µV 3000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N6
Neg Supply Voltage Limit-Max -6 V -6 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 1500 V/us 1500 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Position DUAL UPPER
Unity Gain BW-Nom 230000
Base Number Matches 3 2
Part Package Code WAFER
Package Description DIE,
Pin Count 6
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare CLC440AJE-TR13 with alternatives

Compare CLC440MDC with alternatives