CLC440AJE-TR13 vs CLC410MDC feature comparison

CLC440AJE-TR13 Rochester Electronics LLC

Buy Now Datasheet

CLC410MDC Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NATIONAL SEMICONDUCTOR CORP
Package Description SOP, DIE,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 40 µA 20 µA
Common-mode Reject Ratio-Nom 60 dB 50 dB
Input Offset Voltage-Max 4000 µV 5000 µV
JESD-30 Code R-PDSO-G8 X-XUUC-N7
Length 4.9 mm
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm
Slew Rate-Nom 1500 V/us 1600 V/us
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 230000
Width 3.9 mm
Base Number Matches 3 2
Part Package Code WAFER
Pin Count 7
Neg Supply Voltage Limit-Max -7 V
Package Equivalence Code DIE OR CHIP
Qualification Status Not Qualified
Supply Voltage Limit-Max 7 V

Compare CLC410MDC with alternatives