CLC426AJE vs CLC426AJE-TR13 feature comparison

CLC426AJE Texas Instruments

Buy Now Datasheet

CLC426AJE-TR13 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP8,.25 SOP, SOP8,.25
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 65 µA 65 µA
Bias Current-Max (IIB) @25C 25 µA 25 µA
Common-mode Reject Ratio-Nom 70 dB 57 dB
Frequency Compensation YES (AVCL>=2) YES (AVCL>=2)
Input Offset Voltage-Max 2800 µV 2800 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e0
Low-Offset NO NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 250 V/us 250 V/us
Slew Rate-Nom 400 V/us 250 V/us
Supply Current-Max 15 mA 15 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 230000 100000
Voltage Gain-Min 500 500
Wideband YES YES
Base Number Matches 3 1
Length 4.9 mm
Packing Method TAPE AND REEL
Seated Height-Max 1.75 mm
Width 3.9 mm

Compare CLC426AJE with alternatives

Compare CLC426AJE-TR13 with alternatives