CLC426AJE-TR13 vs AD8036AN feature comparison

CLC426AJE-TR13 National Semiconductor Corporation

Buy Now Datasheet

AD8036AN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Part Package Code SOIC DIP
Package Description SOP, SOP8,.25 PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 65 µA 15 µA
Bias Current-Max (IIB) @25C 25 µA
Common-mode Reject Ratio-Nom 57 dB 90 dB
Frequency Compensation YES (AVCL>=2)
Input Offset Voltage-Max 2800 µV 11000 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm 9.88 mm
Low-Offset NO
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 5.33 mm
Slew Rate-Min 250 V/us
Slew Rate-Nom 250 V/us 1200 V/us
Supply Current-Max 15 mA
Supply Voltage Limit-Max 7 V 6.3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100000
Voltage Gain-Min 500
Wideband YES
Width 3.9 mm 7.62 mm
Base Number Matches 2 2
Pbfree Code No
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -6.3 V
Peak Reflow Temperature (Cel) NOT APPLICABLE
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Compare CLC426AJE-TR13 with alternatives

Compare AD8036AN with alternatives