CLC426AJE vs CLC402A8D feature comparison

CLC426AJE Rochester Electronics LLC

Buy Now Datasheet

CLC402A8D National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code SOIC DIP
Package Description SOP, DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 65 µA
Common-mode Reject Ratio-Nom 70 dB 65 dB
Input Offset Voltage-Max 2800 µV 1600 µV
JESD-30 Code R-PDSO-G8 R-CDIP-T8
JESD-609 Code e0 e0
Length 4.9 mm 10 mm
Moisture Sensitivity Level NOT SPECIFIED
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1.75 mm 3.175 mm
Slew Rate-Nom 400 V/us 800 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 230000 195000
Width 3.9 mm 7.62 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture CURRENT-FEEDBACK
Bias Current-Max (IIB) @25C 30 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP8,.3
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Slew Rate-Min 500 V/us
Supply Current-Max 20 mA
Wideband YES

Compare CLC426AJE with alternatives

Compare CLC402A8D with alternatives