Part Details for CLC426AJE by Texas Instruments
Overview of CLC426AJE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC426AJE
CLC426AJE CAD Models
CLC426AJE Part Data Attributes
|
CLC426AJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC426AJE
Texas Instruments
OP-AMP, 2800uV OFFSET-MAX, 230MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 65 µA | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES (AVCL>=2) | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230000 | |
Voltage Gain-Min | 500 | |
Wideband | YES |
Alternate Parts for CLC426AJE
This table gives cross-reference parts and alternative options found for CLC426AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC426AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CLC426AJE | Rochester Electronics LLC | Check for Price | OP-AMP, 2800 uV OFFSET-MAX, 230 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | CLC426AJE vs CLC426AJE |
CLC426AJE-TR13 | National Semiconductor Corporation | Check for Price | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Operational Amplifier | CLC426AJE vs CLC426AJE-TR13 |
CLC426AJE | Comlinear Corporation | Check for Price | Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, PDSO8, SOIC-8 | CLC426AJE vs CLC426AJE |