CLC410ALC vs CLC412AJE feature comparison

CLC410ALC Comlinear Corporation

Buy Now Datasheet

CLC412AJE Comlinear Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMLINEAR CORP COMLINEAR CORP
Package Description DIE, DIE OR CHIP
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 20 µA
Bias Current-Max (IIB) @25C 20 µA
Common-mode Reject Ratio-Min 45 dB
Common-mode Reject Ratio-Nom 50 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV
JESD-30 Code X-XUUC-N7 R-PDSO-G8
Low-Offset NO
Neg Supply Voltage Limit-Max -7 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1 2
Number of Terminals 7 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE SOP
Package Equivalence Code DIE OR CHIP
Package Shape UNSPECIFIED RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Min 430 V/us
Slew Rate-Nom 700 V/us
Supply Current-Max 18 mA
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Voltage Gain-Min 1
Wideband YES
Base Number Matches 1 3
Rohs Code No
Consumer IC Type VIDEO AMPLIFIER
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare CLC410ALC with alternatives

Compare CLC412AJE with alternatives