CI-B2012-33NKJT
vs
MIC3-3.3-+/-10%-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
CERATECH CORP
ELECTRO TECHNIK INDUSTRIES
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Category CO2 Kg
3.7
Core Material
CERAMIC
DC Resistance
0.13 Ω
0.13 Ω
Inductance-Nom (L)
0.0033 µH
0.0033 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Quality Factor-Min (at L-nom)
10
12
Rated Current-Max
0.3 A
0.3 A
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
10%
10%
Base Number Matches
1
1
Self Resonance Frequency
6000 MHz
Compare CI-B2012-33NKJT with alternatives
Compare MIC3-3.3-+/-10%-B with alternatives