Part Details for CI-B2012-33NKJT by Ceratech Corporation
Overview of CI-B2012-33NKJT by Ceratech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Part Details for CI-B2012-33NKJT
CI-B2012-33NKJT CAD Models
CI-B2012-33NKJT Part Data Attributes
|
CI-B2012-33NKJT
Ceratech Corporation
Buy Now
Datasheet
|
Compare Parts:
CI-B2012-33NKJT
Ceratech Corporation
General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CERATECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.13 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CI-B2012-33NKJT
This table gives cross-reference parts and alternative options found for CI-B2012-33NKJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-33NKJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI-B2012-33NKJT | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-33NKJT vs CI-B2012-33NKJT |
CD2012C3N3KT | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CI-B2012-33NKJT vs CD2012C3N3KT |
CI-B2012-33NKJL | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-33NKJT vs CI-B2012-33NKJL |
L-C153N3K-R | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-33NKJT vs L-C153N3K-R |
MIC3-3.3-+/-10%-B | General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD, CHIP | Electro Technik Industries | CI-B2012-33NKJT vs MIC3-3.3-+/-10%-B |
CI-B2012-33NKJL | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CI-B2012-33NKJT vs CI-B2012-33NKJL |
MIC3-3.3-+/-10%-T | General Purpose Inductor, 0.0033uH, 10%, 1 Element, SMD, CHIP | Electro Technik Industries | CI-B2012-33NKJT vs MIC3-3.3-+/-10%-T |
CI-B2012-33NKPB | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-33NKJT vs CI-B2012-33NKPB |
CI-B2012-33NKJB | General Purpose Inductor, 0.0033uH, 10%, 1 Element, Ceramic-Core, SMD, | Proterial Ltd | CI-B2012-33NKJT vs CI-B2012-33NKJB |
L-15C3N3K-R | 1 ELEMENT, 0.0033 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-33NKJT vs L-15C3N3K-R |