CI-B2012-33NKJT vs CI-B2012-33NKJL feature comparison

CI-B2012-33NKJT World Products Inc

Buy Now Datasheet

CI-B2012-33NKJL Proterial Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer WORLD PRODUCTS INC HITACHI METALS LTD
Package Description 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Core Material CERAMIC
DC Resistance 0.13 Ω
Inductance-Nom (L) 0.0033 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 10
Rated Current-Max 0.3 A
Self Resonance Frequency 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Tolerance 10%
Base Number Matches 3 3

Compare CI-B2012-33NKJT with alternatives

Compare CI-B2012-33NKJL with alternatives