CI-B2012-33NKJT vs L-C153N3K-R feature comparison

CI-B2012-33NKJT World Products Inc

Buy Now Datasheet

L-C153N3K-R Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC JOHANSON DIELECTRICS INC
Package Description 0805
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0805
Core Material CERAMIC CERAMIC
DC Resistance 0.13 Ω 0.13 Ω
Inductance-Nom (L) 0.0033 µH 0.0033 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 Inch
Quality Factor-Min (at L-nom) 10 13
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 3400 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 3 2
Test Frequency 100 MHz

Compare CI-B2012-33NKJT with alternatives

Compare L-C153N3K-R with alternatives