CI-B2012-270KJL vs IH0805C270R-K0 feature comparison

CI-B2012-270KJL Ceratech Corporation

Buy Now Datasheet

IH0805C270R-K0 Steward, Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CERATECH CORP STEWARD INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC AIR
DC Resistance 0.55 Ω 0.55 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 15 17
Rated Current-Max 0.3 A 0.3 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz
Tolerance 10% 10%
Base Number Matches 1 1
Self Resonance Frequency 1550 MHz

Compare CI-B2012-270KJL with alternatives

Compare IH0805C270R-K0 with alternatives