IH0805C270R-K0 vs L-C1427NK-E feature comparison

IH0805C270R-K0 Steward, Inc

Buy Now Datasheet

L-C1427NK-E Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STEWARD INC JOHANSON DIELECTRICS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Category CO2 Kg 3.7 3.7
Core Material AIR CERAMIC
DC Resistance 0.55 Ω 0.6 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 17
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 1550 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 2 2
Test Frequency 100 MHz

Compare IH0805C270R-K0 with alternatives

Compare L-C1427NK-E with alternatives