Part Details for CI-B2012-270KJL by Ceratech Corporation
Overview of CI-B2012-270KJL by Ceratech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G823MB20121KEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Box Header 2.0mm Pitch Vertical SMT,2x10Pin,Gold Flash,NY4T,With two Post,T&R,WithCAP |
Part Details for CI-B2012-270KJL
CI-B2012-270KJL CAD Models
CI-B2012-270KJL Part Data Attributes
|
CI-B2012-270KJL
Ceratech Corporation
Buy Now
Datasheet
|
Compare Parts:
CI-B2012-270KJL
Ceratech Corporation
General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CERATECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 15 | |
Rated Current-Max | 0.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 10% |
Alternate Parts for CI-B2012-270KJL
This table gives cross-reference parts and alternative options found for CI-B2012-270KJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CI-B2012-270KJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L-15C27NK-R | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-270KJL vs L-15C27NK-R |
L-C1527NK-E | 1 ELEMENT, 0.027 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Johanson Dielectrics Inc | CI-B2012-270KJL vs L-C1527NK-E |
L-C1527NK-E | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-270KJL vs L-C1527NK-E |
IH0805C270R-K0 | General Fixed Inductor, 1 ELEMENT, 0.027 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Laird, A DuPont Business | CI-B2012-270KJL vs IH0805C270R-K0 |
CD2012C27NKE | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | Samwha Electronics | CI-B2012-270KJL vs CD2012C27NKE |
IH0805C270R-K0 | General Purpose Inductor, 0.027uH, 10%, 1 Element, Air-Core, SMD, CHIP | Steward, Inc | CI-B2012-270KJL vs IH0805C270R-K0 |
CI-B1608-270KJL | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Ceratech Corporation | CI-B2012-270KJL vs CI-B1608-270KJL |
CL05KT27N | General Purpose Inductor, 0.027uH, 10%, 1 Element, SMD, CHIP, 0805 | SEI Stackpole Electronics Inc | CI-B2012-270KJL vs CL05KT27N |
TF201209-27NK | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Frontier Electronics Co Ltd | CI-B2012-270KJL vs TF201209-27NK |
L-14C27NK-R | General Purpose Inductor, 0.027uH, 10%, 1 Element, Ceramic-Core, SMD | Johanson Technology Inc | CI-B2012-270KJL vs L-14C27NK-R |