IH0805C270R-K0 vs CI-B2012-270KJT feature comparison

IH0805C270R-K0 Laird, A DuPont Business

Buy Now Datasheet

CI-B2012-270KJT World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STEWARD INC WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material AIR CERAMIC
DC Resistance 0.55 Ω 0.55 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Quality Factor-Min (at L-nom) 17 15
Rated Current-Max 0.3 A 0.3 A
Self Resonance Frequency 1550 MHz 1100 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 10% 10%
Base Number Matches 2 3
Package Description 0805
Case/Size Code 0805
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 1 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 7 Inch
Test Frequency 100 MHz

Compare IH0805C270R-K0 with alternatives

Compare CI-B2012-270KJT with alternatives