CF06332F/5/10 vs 0234005. feature comparison

CF06332F/5/10 SPC Multicomp

Buy Now Datasheet

0234005. Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Multicomp Pro
Blow Characteristic FAST MEDIUM
Body Height 32 mm 20 mm
Body Length or Diameter 6.3 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Additional Feature PRE-ARCING TIME: OPEN WITHIN 0.4 SEC. AT 200% RATED CURRENT
Joule Integral-Nom 21 J
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Reference Standard CE; CSA; KTL; PSE; UL
Terminal Finish NICKEL

Compare CF06332F/5/10 with alternatives

Compare 0234005. with alternatives